Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MBRF1635-E3/45

Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 35V V(RRM), Silicon, TO-220AC
$ 0.91
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBRF1635-E3/45.

IHS

Datasheet5 pages2 years ago

element14

Newark

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.84%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2001-04-30
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-10-02
LTD Date2027-04-02

Related Parts

Rectifier Diode Schottky 45V 16A 2-Pin(2+Tab) TO-220AC Tube / DIODE SCHOTTKY 45V 16A TO220AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 35V V(RRM), Silicon, TO-220AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTPS20SM60D
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 60V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTPS1545FP
Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 45V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTPS1545D
Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 45V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of Vishay MBRF1635-E3/45 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 35V V(RRM), Silicon, TO-220AC
MBRF1635 Series 35 V 16 A Through Hole Schottky Barrier Rectifier - ITO-220AC
Diode Schottky 35V 16A 2-Pin (2+Tab) ITO-220AC Tube
35V 150A 200μA 16A Freestanding ITO-220AC Through hole mounting 10.26mm*4.83mm*8.89mm
Diode; Diode Type:Schottky; Repetitive Reverse Voltage Max, Vrrm:35V; Forward Current, If(AV):16A; Forward Voltage Max, VF:630mV; Forward Surge Current Max, Ifsm:150A; Operating Temperature Range:-65°C to +150°C; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRF1635-E3\45
  • MBRF1635E3/45