onsemi MBR1635G

Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 35V V(RRM), Silicon, TO-220AC
$ 2.56
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBR1635G.

IHS

Datasheet7 pages12 years ago

Farnell

onsemi

iiiC

CAD Models

Download onsemi MBR1635G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.56
$ 0.462
$ 0.462
Stock
82,776
95,334
95,334
Authorized Distributors
1
6
6
Mount
-
Through Hole
Through Hole
Case/Package
TO-220-2
TO-220-2
TO-220-2
Forward Voltage
630 mV
630 mV
630 mV
Reverse Voltage (DC)
-
-
-
Forward Current
16 A
16 A
16 A
Max Reverse Leakage Current
200 µA
200 µA
200 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1982-12-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2020-11-13
LTD Date2021-05-13
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiMBR1645
Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, TO-220AC
onsemiMBR1645G
Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, TO-220AC
onsemiMBR1660
Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 60V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of onsemi MBR1635G provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 35V V(RRM), Silicon, TO-220AC
MBR Series 16 A 35 V Flange Mount Schottky Barrier Power Rectifier - TO-220AC
Rectifier Diode Schottky 35V 16A 2-Pin(2+Tab) TO-220AC Tube
ON SEMI MBR1635G, SCHOTTKY SWITCHING DIODE, 35V 16A, 2-PIN TO-220
Schottky Power Rectifier, Switch-mode, 16 A, 35 V
DIODE SCHOTTKY 35V 16A TO220-2
...using the Schottky Barrier principle with a platinum barrier metal. These state-of-the-art devices have the following
Schottky Rectifier, 16A, 35V To-220; Repetitive Peak Reverse Voltage:35V; Average Forward Current:16A; Diode Configuration:Single; Diode Case Style:To-220Ac; No. Of Pins:2Pins; Forward Voltage Max:630Mv; Forward Surge Current:150A Rohs Compliant: Yes |Onsemi MBR1635G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR1635G.