Vishay MBB02070C8207JRP00

Fixed Resistor, Metal Film, 0.4W, 0.82ohm, 350V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBB02070C8207JRP00.

IHS

Datasheet15 pages7 years ago

Inventory History

3 month trend:
-18.84%

Alternate Parts

Price @ 1000
$ 0.081
$ 0.096
Stock
17,003
5,000
Authorized Distributors
6
3
Resistance
820 mΩ
820 mΩ
Mount
-
Through Hole
Case/Package
Axial
Conformal
Tolerance
5 %
5 %
Power Rating
400 mW
400 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2013-01-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.25W, 0.75ohm, 200V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityRR01JR82TB
Fixed Resistor, Metal Film, 1W, 0.82ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1879352-1
Fixed Resistor, Metal Film, 2W, 0.82ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1879352-1
Fixed Resistor, Metal Film, 2W, 0.82ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupRSF100JB-73-0R82
Fixed Resistor, Metal Oxide Film, 1W, 0.82ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupKNP100JR-73-0R82
Fixed Resistor, Wire Wound, 1W, 0.82ohm, 0.91V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay MBB02070C8207JRP00 provided by its distributors.

Fixed Resistor, Metal Film, 0.4W, 0.82ohm, 350V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Metal Film 820MilliOhm 5% 2/5W ±50ppm/K Conformal Axial T/R
Res Thin Film 0.82 Ohm 5% 0.4W ±50ppm/C Conformal Coated AXL Medical T/R
820m¦¸ ¡À5% 600mW ¡À50ppm/¡æ 6.5mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric