TE Connectivity RR01JR82TB

Fixed Resistor, Metal Film, 1W, 0.82ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RR01JR82TB.

IHS

Datasheet4 pages1 year ago

Newark

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-4.43%

CAD Models

Download TE Connectivity RR01JR82TB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / AMP1-1879352-0
Fixed Resistor, Metal Film, 2W, 0.75ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1879352-1
Fixed Resistor, Metal Film, 2W, 0.82ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1879354-1
Fixed Resistor, Metal Film, 3W, 0.82ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1879350-4
Fixed Resistor, Metal Film, 1W, 0.75ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JTR750
Fixed Resistor, Metal Oxide Film, 2W, 0.75ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF1FBR750
Fixed Resistor, Metal Oxide Film, 1W, 0.75ohm, 350V, 1% +/-Tol, Through Hole Mount
TE Connectivity / AMP1-1879352-1
Fixed Resistor, Metal Film, 2W, 0.82ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1879354-1
Fixed Resistor, Metal Film, 3W, 0.82ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1879352-0
Fixed Resistor, Metal Film, 2W, 0.75ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 0.82ohm, 350V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupRSF100JB-73-0R82
Fixed Resistor, Metal Oxide Film, 1W, 0.82ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupKNP100JR-73-0R82
Fixed Resistor, Wire Wound, 1W, 0.82ohm, 0.91V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity RR01JR82TB provided by its distributors.

Fixed Resistor, Metal Film, 1W, 0.82ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Metal Film 0.82 Ohm 5% 1W ±300ppm/C Conformal Coated AXL Ammo
Thin Film Resistors - SMD .82 OHM 5% 3W
820m¦¸ ¡À5% 1W ¡À300ppm/¡æ 6.8mm
RR01 5% R82 AMMO Resistance Value: .82 Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 1 W 0.82 Ω Metal Film Power Resistor 5 % | Through-Hole Resistor | Part Number: RR01JR82TB | Internal Number: 1-1879350-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879350-5