
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-KNP100JR-73-0R82CT-ND | 3,583 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | KNP100JR-73-0R82 | 2,000 | 750 | Bulk | ||||||||
| TME | KNP100JR730R82-0 | 2,000 | 695 | 21h | ||||||||
| Avnet | KNP100JR-73-0R82 | 0 | 6K | 10h | ||||||||
| Arrow Electronics | KNP100JR-73-0R82 | 0 | 6K |
Download datasheets and manufacturer documentation for Yageo Group KNP100JR-73-0R82.
Download Yageo Group KNP100JR-73-0R82 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group KNP100JR-73-0R82 provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group KNP100JR-73-0R82.