Vishay MBB02070C1542FC100

Fixed Resistor, Metal Film, 0.4W, 15400ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBB02070C1542FC100.

IHS

Datasheet15 pages7 years ago

Inventory History

3 month trend:
-0.25%

Alternate Parts

Price @ 1000
$ 0.189
$ 0.06
Stock
3,877
68,325
Authorized Distributors
6
6
Resistance
15.4 kΩ
15.4 kΩ
Mount
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Tolerance
1 %
1 %
Power Rating
400 mW
400 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

15.4 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Res, 15K, 0.4W, Metal Film, Axial Rohs Compliant: Yes |Vishay MBA02040C1502FCT00
Res, 15K, 0.4W, Axial, Metal Film Rohs Compliant: Yes |Vishay MRS16000C1502FCT00
TE ConnectivityLR1F16K
Through Hole Thin Film Resistor, LR Series, 16 kohm, 600 mW, - 1%, 350 V, Axial Leaded
TE ConnectivityLR1F15K
Fixed Resistor, Thin Film, 0.6W, 15000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-16K2
Fixed Resistor, Metal Film, 0.6W, 16200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay MBB02070C1542FC100 provided by its distributors.

Fixed Resistor, Metal Film, 0.4W, 15400ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Thin Film 15.4K Ohm 1% 0.6W ±50ppm/C Conformal Coated AXL Automotive Ammo Pack
Axial FIXED RESISTOR MBB/SMA 0207 - Professional 0.098Diax0.256L 2.50mmx6.50mm 0.6W 15.4kOhm ±50ppm/C
15.4K¦¸ ¡À1% 600mW ¡À50ppm/¡æ ,D2.5XL6.5MM 6.5mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric