TE Connectivity LR1F15K

Res, 15K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F15K
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LR1F15K.

Master Electronics

Datasheet3 pages15 years ago
Datasheet16 pages19 years ago
Datasheet16 pages19 years ago

IHS

Sager Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
-2.35%

CAD Models

Download TE Connectivity LR1F15K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Stackpole ElectronicsRNF14FBC15K0
Fixed Resistor, Metal Film, 0.25W, 15000ohm, 250V, 1% +/-Tol, Through Hole Mount
Stackpole ElectronicsRNF14FTD15K0
Fixed Resistor, Metal Film, 0.25W, 15000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FBD15K0
Fixed Resistor, Metal Film, 0.25W, 15000ohm, 250V, 1% +/-Tol, Through Hole Mount
TE ConnectivityLR1F16K
Res, 16K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F16K
Yageo GroupMF0207FTE52-16K2
Fixed Resistor, Metal Film, 0.6W, 16200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-14K
Fixed Resistor, Metal Film, 0.6W, 14000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-14K7
Fixed Resistor, Metal Film, 0.6W, 14700ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F15K
Res, 15K, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F15K

Descriptions

Descriptions of TE Connectivity LR1F15K provided by its distributors.

Res, 15K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F15K
TE Connectivity 1622323-1 LR1 Metal Film Resistor 1% 15K Through Hole
Fixed Resistor, Thin Film, 0.6W, 15000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
RESISTOR, METAL FILM, RES 15 KILOHMS, PWR-RTG 0.6 W, TOL 1%, AXIAL
Res Metal Film 15K Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RES, 15K, 1%, 600MW, AXIAL, METAL FILM; Resistance:15kohm; Product Range:LR Series; Power Rating:600mW; Resistance Tolerance:± 1%; Resistor Case
Special Order: LR1 1% 15K Resistance Value: 15K Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .6 W Through-Hole Resistor | 15K Ω Thin Metal Film General Purpose Resistor 1 % | Part Number: LR1F15K | Internal Number: 1622323-1 | Alias Number: LR1F15KJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622323-1