Vishay MBB02070C1005FRP00

Fixed Resistor, Metal Film, 0.4W, 10000000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBB02070C1005FRP00.

IHS

Datasheet15 pages7 years ago

Inventory History

3 month trend:
-2.31%

CAD Models

Download Vishay MBB02070C1005FRP00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.065
$ 0.063
$ 0.063
Stock
49,302
159,719
159,719
Authorized Distributors
6
6
6
Resistance
10 MΩ
10 MΩ
10 MΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Conformal
Conformal
Tolerance
1 %
1 %
1 %
Power Rating
400 mW
400 mW
400 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Thin Film, 0.6W, 9100000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 10000000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNV14FAL10M0
RESISTOR, METAL FILM, 1/4W, 10 Mohm, 1%, 200 ppm - Metal Film Resistor - High Voltage
Stackpole ElectronicsCF18JT10M0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 10MOhm 0.125W 1/8W
Stackpole ElectronicsCF12JT10M0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 10MOhm 0.5W 1/2W
Fixed Resistor, Metal Film, 0.5W, 1e+07ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay MBB02070C1005FRP00 provided by its distributors.

Fixed Resistor, Metal Film, 0.4W, 10000000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR MBB/SMA 0207 - Professional 0.098Diax0.256L 2.50mmx6.50mm 0.6W 10MOhm ±50ppm/C
Res Thin Film 10M Ohm 1% 0.4W ±50ppm/C Conformal Coated AXL Medical T/R
BCC MF RES 0.6W 10M 1% T/R 2.5X6.350PPM
10M¦¸ ¡À1% 600mW ¡À50ppm/¡æ 6.5mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBB02070C1005FRP00.