Stackpole Electronics RNV14FAL10M0

RESISTOR, METAL FILM, 1/4W, 10 Mohm, 1%, 200 ppm - Metal Film Resistor - High Voltage
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNV14FAL10M0.

IHS

Datasheet5 pages3 years ago

Stackpole Electronics

Inventory History

3 month trend:
-33.49%

CAD Models

Download Stackpole Electronics RNV14FAL10M0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.043
$ 0.035
Stock
45,620
26
Authorized Distributors
6
4
Resistance
10 MΩ
10 MΩ
Mount
Axial, Through Hole
Axial, Through Hole
Case/Package
Axial
-
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2011-05-11
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.4W, 10000000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF12FTD10M0
Fixed Resistor, Metal Film, 0.5W, 10000000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622301-1
Res, 10M, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F10M
Fixed Resistor, Metal Film, 0.4W, 10000000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Thin Film, 0.6W, 9100000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT10M0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 10MOhm 0.125W 1/8W

Descriptions

Descriptions of Stackpole Electronics RNV14FAL10M0 provided by its distributors.

RESISTOR, METAL FILM, 1/4W, 10 Mohm, 1%, 200 ppm - Metal Film Resistor - High Voltage
Fixed Resistor, Metal Film, 0.25W, 10000000ohm, 1600V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount
Res Metal Film 10M Ohm 1% 0.25W(1/4W) ±200ppm/C Conformal Coated AXL Ammo
Chip Resistor, TH, 10MΩ ±1% 250mW ±200ppm/°C 6mm L

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)