Vishay MBA02040Z0000ZRP00

Fixed Resistor, Metal Film, 0.25W, 0ohm, 200V, Through Hole Mount
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBA02040Z0000ZRP00.

element14 APAC

Datasheet15 pages7 years ago
Datasheet15 pages10 years ago

Farnell

Future Electronics

TME

Newark

Inventory History

3 month trend:
+2.73%

CAD Models

Download Vishay MBA02040Z0000ZRP00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.08
$ 0.08
Stock
154,965
485,614
485,614
Authorized Distributors
6
6
6
Resistance
0 Ω
0 Ω
0 Ω
Mount
-
Through Hole
Through Hole
Case/Package
Axial
Conformal
Conformal
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
-
-
-

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2010-03-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupZOR-12-T-52-0R
Zero Ohm Resistor, Jumper, Axial Leaded, 166 mW, 8 A, Through Hole
TE ConnectivityZR0207C
Zero Ohm Resistor, Jumper, Axial Leaded, Ceramic Composition, 250 mW, 25 A, Through Hole
Yageo GroupZOR-25-R-52-0R
Zero Ohm Resistor, Jumper, Axial Leaded, Carbon Film, 250 mW, 10 A, Through Hole, ZOR Series
Yageo GroupZOR-12-R-52-0R
Zero Ohm Resistor, Jumper, Axial Leaded, Carbon Film, 166.67 mW, 8 A, Through Hole, ZOR Series
Yageo GroupZOR-12-B-52-0R
Zero Ohm Resistor, Jumper, Axial Leaded, 166 mW, 8 A, Through Hole
Yageo GroupZOR-25-B-52-0R
Zero Ohm Resistor, Jumper, Axial Leaded, Carbon Film, 250 mW, 10 A, Through Hole, ZOR Series

Descriptions

Descriptions of Vishay MBA02040Z0000ZRP00 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 0ohm, 200V, Through Hole Mount
Metal Film Resistors 0Ω 400mW Plugin,D1.6xL3.6mm Through Hole Resistors ROHS
MBA Series 0.4 W Zero Ohm Jumper Axial Metal Film Leaded Resistor
Axial MBA/SMA 0204 - Professional 0.063Diax0.142L 1.60mmx3.60mm 0.4W 0Ohms Jumper
RESISTOR, THIN FILM; Resistance:0ohm; Re; RESISTOR, THIN FILM; Resistance:0ohm; Resistance Tolerance:± 1%; Power Rating:400mW; Voltage Rating:200V; Resistor Element Material:Metal Film; Filter Terminals:Axial Leaded; No. of Pins:2; Operating Temperature Range:-55°C to +155°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBA02040Z0000ZRP00.