What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group ZOR-12-R-52-0R

Zero Ohm Resistor, Jumper, Axial Leaded, Carbon Film, 166.67 mW, 8 A, Through Hole, ZOR Series
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ZOR-12-R-52-0R.

IHS

Datasheet9 pages4 years ago

LCSC

HQonline

Future Electronics

Inventory History

3 month trend:
-17.02%

CAD Models

Download Yageo Group ZOR-12-R-52-0R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.024
$ 0.023
Stock
723,540
97,736
Authorized Distributors
6
6
Resistance
0 Ω
0 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
-
1 %
Power Rating
166.7 mW
166.7 mW
Composition
Carbon Film
-
Temperature Coefficient
100 ppm/°C
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2010-12-31
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Stackpole ElectronicsCD18ZT0R00
Axial FIXED RESISTOR CD 0.071Diax0.126L 1.80mmx3.20mm 0.125W 1/8W 0Ohm Jumper
Yageo GroupZOR-12-T-52-0R
Zero Ohm Resistor, Jumper, Axial Leaded, 166 mW, 8 A, Through Hole
Zero Ohm Resistor, Jumper, Axial Leaded, Metal Film, 400 mW, Through Hole
Zero Ohm Resistor, Jumper, Axial Leaded, Metal Film, 400 mW, Through Hole
Stackpole ElectronicsCD14ZT0R00
CD Series 0.25 W 0 O Jumper Axial Lead Through Hole Resistor
Zero Ohm Resistor, Jumper, Axial Leaded, Metal Film, 400 mW, Through Hole

Descriptions

Descriptions of Yageo Group ZOR-12-R-52-0R provided by its distributors.

Zero Ohm Resistor, Jumper, Axial Leaded, Carbon Film, 166.67 mW, 8 A, Through Hole, ZOR Series
RES, JUMPER, 8A, CARBON FILM, AXIAL;
Resistor Case / Package: Axial Leaded; Resistor Technology: Carbon Film; Power Rating: 166.67mW; Current Rating: 8A; Product Range: ZOR Series; Product Length: 3.3mm; Product Width: -; Product Height: -; Operat

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZOR-12-R-52-0R.
  • ZOR-12-R-520R
  • ZOR12R520R