What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group ZOR-25-R-52-0R

Zero Ohm Resistor, Jumper, Axial Leaded, Carbon Film, 250 mW, 10 A, Through Hole, ZOR Series
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ZOR-25-R-52-0R.

Official Datasheet15 years ago

Inventory History

3 month trend:
+32.00%

CAD Models

Download Yageo Group ZOR-25-R-52-0R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.028
Stock
1,157,430
548,239
Authorized Distributors
6
6
Resistance
0 Ω
0 Ω
Mount
-
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
-
Power Rating
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
100 ppm/°C
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2010-12-31
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Yageo GroupZOR-12-R-52-0R
Zero Ohm Resistor, Jumper, Axial Leaded, Carbon Film, 166.67 mW, 8 A, Through Hole, ZOR Series
TE ConnectivityZR0207C
Zero Ohm Resistor, Jumper, Axial Leaded, Ceramic Composition, 250 mW, 25 A, Through Hole
Yageo GroupZOR-12-B-52-0R
Zero Ohm Resistor, Jumper, Axial Leaded, 166 mW, 8 A, Through Hole
Yageo GroupZOR-25-B-52-0R
Zero Ohm Resistor, Jumper, Axial Leaded, Carbon Film, 250 mW, 10 A, Through Hole, ZOR Series
Yageo GroupZOR-12-T-52-0R
Zero Ohm Resistor, Jumper, Axial Leaded, 166 mW, 8 A, Through Hole

Descriptions

Descriptions of Yageo Group ZOR-25-R-52-0R provided by its distributors.

Zero Ohm Resistor, Jumper, Axial Leaded, Carbon Film, 250 mW, 10 A, Through Hole, ZOR Series
ZOR Series Ø 2.3 x 6.3 mm 0.25 W 0 O Jumper Axial Through Hole Resistor
Resistor, JUMPER, 10A, CARBON FILM, AXIAL;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZOR-25-R-520R
  • ZOR-25R-52-0R
  • ZOR25R520R