Vishay MBA02040C4301FC100

Fixed Resistor, Metal Film, 0.25W, 4300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBA02040C4301FC100.

IHS

Datasheet15 pages7 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-14.27%

Alternate Parts

Price @ 1000
$ 0.207
$ 0.061
Stock
7,066
51,003
Authorized Distributors
6
3
Resistance
4.3 kΩ
4.3 kΩ
Mount
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.4W, 4300ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Thin Film, 0.4W, 4700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res, 4.7K, 0.4W, Axial, Metal Film Rohs Compliant: Yes |Vishay MRS16000C4701FCT00
TE ConnectivityLR1F4K3
LR Neohm FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 4.3kOhm 0.6W
TE ConnectivityLR1F3K9
TE Connectivity 1622467-1 Metal Film Resistor Through Hole LR1 1 Percent 3K9
Yageo GroupMF0207FTE52-4K7
Fixed Resistor, Metal Film, 0.6W, 4700ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay MBA02040C4301FC100 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 4300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res, 4.3K, 0.4W, Axial, Metal Film Rohs Compliant: Yes |Vishay MBA02040C4301FC100
MBA0204 SERIES AXIAL THIN FILM RESISTOR 4.3KOHMS +/-1% 0.4W +/-50PPM/DEGC
Axial FIXED RESISTOR MBA/SMA 0204 - Professional 0.063Diax0.142L 1.60mmx3.60mm 0.4W 4.3kOhm ±50ppm/C
Res Thin Film 4.3K Ohm 1% 2/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric