Yageo Group MF0207FTE52-4K7

Fixed Resistor, Metal Film, 0.6W, 4700ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group MF0207FTE52-4K7.

ODG (Origin Data Global)

Datasheet12 pages4 years ago

Future Electronics

SOS electronic

Inventory History

3 month trend:
-17.33%

CAD Models

Download Yageo Group MF0207FTE52-4K7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.023
$ 0.019
Stock
1,202,140
30,167
Authorized Distributors
6
6
Resistance
4.7 kΩ
4.7 kΩ
Mount
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Tolerance
1 %
1 %
Power Rating
600 mW
600 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2007-10-26
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE ConnectivityLR1F4K7
Fixed Resistor, Thin Film, 0.6W, 4700ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 4700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F5K1
LR Neohm FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 5.1kOhm 0.6W
Yageo GroupMFR-25FTE52-5K11
Fixed Resistor, Metal Film, 0.25W, 5110ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 5100ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 5100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Yageo Group MF0207FTE52-4K7 provided by its distributors.

Fixed Resistor, Metal Film, 0.6W, 4700ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res, 4K7, 1%, 0.6W, Axial, Metal Film Rohs Compliant: Yes |Yageo MF0207FTE52-4K7
Metal Film Resistors – Through-Hole; YAGEO; MF0207FTE52-4K7; 4.7 kOhm; 1 %; Axial; Conformal
Metal Film Resistors 4.7kΩ 600mW ±50ppm/℃ ±1% Plugin,D2.4xL6.3mm Through Hole Resistors ROHS
Res Metal Film 4.7K Ohm 1% 0.6W ±50ppm/C Conformal Coated AXL Ammo
Axial FIXED RESISTOR MF0 0.094Diax0.248L 2.40mmx6.30mm 0.6W 4.7kOhm ±50ppm/C
MF0 Series Ø 2.4 x 6.3 mm 4.7 kOhm ±1% 0.6 W ±50 ppm/°C Metal Film Resistor
Resistor Type = Metal Film / Resistance kOhm = 4.7 / Tolerance (±) % = 1 / Power Rating mW = 600 / Voltage Rating V = 350 / Body Diameter mm = 2.4 / Body Length mm = 6.3 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Temperature Coefficient = ±50 ppm/°C / Termination Type = Wire Lead / Mounting Type = Through Hole

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF0207 FTE52-4K7