TE Connectivity LR1F3K9

Res, 3K9, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F3K9
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LR1F3K9.

Master Electronics

Datasheet3 pages15 years ago
Datasheet16 pages19 years ago
Datasheet16 pages19 years ago

IHS

Sager Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-4.63%

CAD Models

Download TE Connectivity LR1F3K9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityLR1F3K6
Fixed Resistor, Thin Film, 0.6W, 3600ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F3K9
Res, 3K9, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F3K9
Stackpole ElectronicsRNF14FBC3K92
Fixed Resistor, Metal Film, 0.25W, 3920ohm, 250V, 1% +/-Tol, Through Hole Mount
TE ConnectivityCFR50J3K9
Res, 3K9, 0.5W, Axial, Carbon Film Rohs Compliant: Yes |Neohm Te Connectivity 1-1623933-9
Stackpole ElectronicsRNF14FTD3K57
Fixed Resistor, Metal Film, 0.25W, 3570ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD4K22
Fixed Resistor, Metal Film, 0.25W, 4220ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-3K9
Fixed Resistor, Metal Film, 0.6W, 3900ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622467-6
Res, 3K92, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F3K92
Yageo GroupMF0207FTE52-3K92
Fixed Resistor, Metal Film, 0.6W, 3920ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-4K02
Fixed Resistor, Metal Film, 0.6W, 4020ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity LR1F3K9 provided by its distributors.

Res, 3K9, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F3K9
Fixed Resistor, Thin Film, 0.6W, 3900ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR LR Neohm 0.091Diax0.244L 2.30mmx6.20mm 0.6W 3.9kOhm ±50ppm/C
Res Metal Film 3.9K Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RESISTOR, METAL FILM, RES 3.9 KILOHMS, PWR-RTG 0.6 W, TOL 1%, AXIAL
RES, 3K9, 1%, 600MW, AXIAL, METAL FILM; Resistance:3.9kohm; Product Range:LR Series; Power Rating:600mW; Resistance Tolerance:± 1%; Resistor Case
Special Order: LR1 1% 3K9 Resistance Value: 3.9K Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .6 W Through-Hole Resistor | 3.9K Ω Thin Metal Film General Purpose Resistor 1 % | Part Number: LR1F3K9 | Internal Number: 1622467-1 | Alias Number: LR1F3K9JIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622467-1