Vishay MBA02040C3903FC100

Fixed Resistor, Metal Film, 0.25W, 390000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBA02040C3903FC100.

IHS

Datasheet15 pages7 years ago

Future Electronics

TME

Inventory History

3 month trend:
-10.01%

Alternate Parts

Price @ 1000
$ 0.205
$ 0.049
Stock
10,308
35,552
Authorized Distributors
6
5
Resistance
390 kΩ
390 kΩ
Mount
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.4W, 390000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F390K
Fixed Resistor, Thin Film, 0.6W, 390000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
360 kOhms 1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Fixed Resistor, Thin Film, 0.6W, 402000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-360K
Fixed Resistor, Metal Film, 0.6W, 360000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FBD390K
Fixed Resistor, Metal Film, 0.25W, 390000ohm, 250V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay MBA02040C3903FC100 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 390000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res, 390K, 1%, 0.4W, Axial, Metal Film Rohs Compliant: Yes |Vishay MBA02040C3903FC100
Res Thin Film 390K Ohm 1% 0.4W ±50ppm/C Conformal Coated AXL Automotive Ammo Pack
390K¦¸ ¡À1% 400mW ¡À50ppm/¡æ ,D1.6XL3.6MM 3.6mm
电阻, 390K, 1%, 0.4W, 轴向引线, 金属 膜;

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric