TE Connectivity LR1F390K

Res, 390K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F390K
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LR1F390K.

Newark

Datasheet4 pages2 years ago

Master Electronics

IHS

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+8.75%

CAD Models

Download TE Connectivity LR1F390K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Stackpole ElectronicsRNF14FBD390K
Fixed Resistor, Metal Film, 0.25W, 390000ohm, 250V, 1% +/-Tol, Through Hole Mount
TE Connectivity / AMP1622225-1
Through Hole Thin Film Resistor, Lr Seri; |Te Connectivity Neohm LR0204F390K
Stackpole ElectronicsRNF14FTD412K
Fixed Resistor, Metal Film, 0.25W, 412000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD402K
Fixed Resistor, Metal Film, 0.25W, 402000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F360K
Res, 360K, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F360K
TE ConnectivityCFR25J390K
Res Carbon Film 390K Ohm 5% 1/3W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Yageo GroupMF0207FTE52-360K
Fixed Resistor, Metal Film, 0.6W, 360000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD383K
Fixed Resistor, Metal Film, 0.25W, 383000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity LR1F390K provided by its distributors.

Res, 390K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F390K
Fixed Resistor, Thin Film, 0.6W, 390000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR LR Neohm 0.091Diax0.244L 2.30mmx6.20mm 0.6W 390kOhm ±50ppm/C
Res Metal Film 390K Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
TE Connectivity 1622453-1 Metal Film Resistors 1% 390K Through Hole
RESISTOR, METAL FILM, RES 390 KILOHMS, PWR-RTG 0.6 W, TOL 1%, AXIAL
Special Order: LR1 1% 390K Resistance Value: 390K Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .6 W Through-Hole Resistor | 390K Ω Thin Metal Film General Purpose Resistor 1 % | Part Number: LR1F390K | Internal Number: 1622453-1 | Alias Number: LR1F390KJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622453-1
  • LR1F 390K