Vishay MBA02040C1602FC100

Fixed Resistor, Metal Film, 0.25W, 16000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBA02040C1602FC100.

IHS

Datasheet15 pages7 years ago

TME

Inventory History

3 month trend:
-59.67%

Alternate Parts

Price @ 1000
$ 0.191
$ 0.068
$ 0.068
Stock
1,242
38,044
38,044
Authorized Distributors
5
4
4
Resistance
16 kΩ
16 kΩ
16 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Conformal
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.4W, 16000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res, 15K, 0.4W, Axial, Metal Film Rohs Compliant: Yes |Vishay MRS16000C1502FCT00
Fixed Resistor, Thin Film, 0.4W, 16000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F16K
Fixed Resistor, Thin Film, 0.6W, 16000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F15K
TE Connectivity LR1 Series Axial Metal Film Resistor 15kO ±1% 0.6W ±50ppm/°C
Yageo GroupMF0207FTE52-16K2
Fixed Resistor, Metal Film, 0.6W, 16200ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay MBA02040C1602FC100 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 16000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res, 16K, 1%, 0.4W, Axial, Metal Film Rohs Compliant: Yes |Vishay MBA02040C1602FC100
Axial FIXED RESISTOR MBA/SMA 0204 - Professional 0.063Diax0.142L 1.60mmx3.60mm 0.4W 16kOhm ±50ppm/C
Res Thin Film 16K Ohm 1% 0.4W ±50ppm/C Conformal AXL Automotive Ammo Pack

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric