United Chemi-Con APXE6R3ARA331MF80G

Cap Aluminum Polymer 330uF 6.3V 20% (6.3 X 7.7mm) SMD 0.014 Ohm 3470mA 2000h 105°C T/R
$ 0.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con APXE6R3ARA331MF80G.

IHS

Datasheet4 pages3 years ago
Datasheet0 pages0 years ago

JRH Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+86.77%

CAD Models

Download United Chemi-Con APXE6R3ARA331MF80G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.665
$ 1.11
Stock
220,770
2,339
Authorized Distributors
6
5
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
14 mΩ
-
Life (Hours)
15000 hours
2000 hours
Ripple Current
3.47 A
4.2 A
Height - Seated (Max)
7.6962 mm
7.6962 mm

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2005-05-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Aluminum Polymer 330uF 6.3VDC 20% (6.3 X 8mm) SMD 0.014 Ohm 3470mA 2000h 105C Automotive T/R
Cap Aluminum Polymer 330uF 6.3VDC 20% (6.3 X 5.7mm) SMD 0.014 Ohm 3160mA 2000h 105C T/R
Cap Aluminum Polymer 330uF 6.3VDC 20% (8 X 7mm) SMD 0.014 Ohm 3950mA 2000h 105C Automotive T/R
Wurth Elektronik875115150003
WCAP-PSHP Aluminum Polymer Capacitors
Cap Aluminum Polymer 330uF 6.3VDC 20% (6.6 X 7.7mm) SMD 4200mA 2500h 105C T/R
United Chemi-ConAPXA6R3ARA331MJ80G
Cap Aluminum Polymer 330uF 6.3V 20% (10 X 7.7mm) SMD 0.02 Ohm 4130mA 2000h 105°C T/R

Descriptions

Descriptions of United Chemi-Con APXE6R3ARA331MF80G provided by its distributors.

Cap Aluminum Polymer 330uF 6.3V 20% (6.3 X 7.7mm) SMD 0.014 Ohm 3470mA 2000h 105°C T/R
PXE Series Ø6.3x7.7mm 6.3 V 330 uF SMT Polymer Aluminum Solid Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626
330¦ÌF 6.3V ¡À20% 14m¦¸ 2000h@ 105¡ãC 3.47A@ 100 kHz SMD 6.6mm*6.6mm*7.7mm
Super low ESR by using conductive polymer.
United Chemi-Con
CAP ALUM POLY 330UF 20% 6.3V SMD
CHEMI-CON APXE6R3ARA331MF80G ポリマーコンデンサ

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con