Vishay MAL215959221E3

Cap Aluminum Lytic 220uF 500V 20% (30 X 40mm) Snap-In 10mm 0.53 Ohm 1300mA 5000h 105C Bulk
$ 9.16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL215959221E3.

IHS

Datasheet6 pages3 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Farnell

Alternate Parts

Price @ 1000
$ 9.16
$ 5.161
Stock
1
1,939
Authorized Distributors
4
1
Capacitance
220 µF
220 µF
Mount
Through Hole
-
Case/Package
Radial
-
Voltage Rating (DC)
500 V
500 V
Tolerance
20 %
-
ESR (Equivalent Series Resistance)
640 mΩ
100 mΩ
Life (Hours)
2000 hours
-
Ripple Current
1.3 A
3.83 A
Height - Seated (Max)
42.0116 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2014-03-16
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-09-21
LTD Date2022-03-20

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLG 450V 220muF ±20% 0.866Dia 22.00mm
United Chemi-ConEKMH451VNN221MR40T
SERIES: KMH-LU; VOLT: 450; CAP: 220; DIA X LENGTH: 29X39; PACKAGING: SNAP-IN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
PanasonicEET-HC2G221HF
Cap Aluminum 220uF 400V 20% (22 X 45mm) Snap-In 10mm 1100mA 2000h 105°C Bulk
Cornell Dubilier380LQ221M400J022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 400V 220muF ±20% 0.984Dia 25.00mm
Cornell Dubilier381LQ221M450K022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 450V 220muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Vishay MAL215959221E3 provided by its distributors.

Cap Aluminum Lytic 220uF 500V 20% (30 X 40mm) Snap-In 10mm 0.53 Ohm 1300mA 5000h 105C Bulk
CAPACITORS, ALUMINUM ELECTROLYTIC, SNAP IN 220UF 500V 20% 105C 3000H 30X40MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
CAP, 220µF, 500V, ALU ELEC, SNAP IN; Capacitance: 220µF; Voltage Rating: 500V; Product Range: 159 PUL-SI Series; Lifetime @ Temperature: 5000 hours @ 105°C; Capacitance Tolerance: ± 20%; Capacitor Terminals: Quick Connect, Sna

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric