Cornell Dubilier 381LQ221M450K022

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 450V 220muF ±20% 1.181Dia 30.00mm
$ 3.801
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LQ221M450K022.

Master Electronics

Datasheet11 pages4 years ago
Datasheet11 pages6 years ago

Farnell

New Yorker Electronics

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-22.69%

Alternate Parts

Price @ 1000
$ 3.801
$ 2.874
$ 2.874
Stock
27,831
325,851
325,851
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
829 mΩ
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
1 A
1.35 A
1.35 A
Height - Seated (Max)
29.9974 mm
32.004 mm
32.004 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEETHC2W221EA
Cap Aluminum 220uF 450V 20% (35 X 25mm) Snap-In 10mm 0.829 Ohm 1000mA 2000h 105°C Bulk
United Chemi-ConEKMQ351VSN221MQ30S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 350V 220muF ±20% 1.000Dia 25.40mm
United Chemi-ConEKMQ451VSN221MR30S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 450V 220muF ±20% 1.181Dia 30.00mm
PanasonicEETHC2G221DA
Cap Aluminum 220uF 400V 20% (30 X 25mm) Snap-In 10mm 0.829 Ohm 1100mA 2000h 105°C Bulk
PanasonicEET-HC2S221DA
Cap Aluminum 220uF 420V 20% (30 X 25mm) Snap-In 10mm 0.829 Ohm 1050mA 2000h 105°C Bulk
Cornell Dubilier380LQ221M400J022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 400V 220muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Cornell Dubilier 381LQ221M450K022 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 450V 220muF ±20% 1.181Dia 30.00mm
Cap Aluminum Lytic 220uF 450V 20% (30 X 30mm) Snap-In 10mm 0.829 Ohm 1000mA 2000h 105C
381LQ Series 450 V 220 uF ±20% Snap-In CAN Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Snap In 450Volts 220uF 30X30
220¦ÌF 450V ¡À20% 10mm 829m¦¸@ 120Hz 2000h@ 105¡ãC 1A@ 120Hz,1.4A@ 20 kHz , 30mm*30mm*32mm
CAP, 220µF, 450V, ALU ELEC, SNAP-IN; Capacitance: 220µF; Voltage Rating: 450V; Product Range: 381LQ Series; Lifetime @ Temperature: 2000 hours @ 105°C; Capacitance Tolerance: ± 20%; Capacitor Terminals: Quick Connect, Snap-In;
Aluminum Electrolytic Capacitor 220Uf, 450V, 20%, Snap-In; Rango De Producto:Serie 381Lq; Capacidad:220Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:450V; Diámetro:30Mm; Resistencia Esr:0.829Ohm; Altura:30Mm |Cornell Dubilier 381LQ221M450K022

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 381LQ221M450K022.