Cornell Dubilier 380LQ221M400J022

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 400V 220muF ±20% 0.984Dia 25.00mm
$ 3.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 380LQ221M400J022.

Master Electronics

Datasheet10 pages4 years ago
Datasheet10 pages6 years ago

New Yorker Electronics

Newark

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-3.35%

CAD Models

Download Cornell Dubilier 380LQ221M400J022 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.55
$ 2.8
$ 2.8
Stock
16,591
16,762
16,762
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
905 mΩ
900 mΩ
900 mΩ
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
1.49 A
1.54 A
1.54 A
Height - Seated (Max)
29.9974 mm
29.9974 mm
29.9974 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEETUQ2W221DA
Cap Aluminum 220uF 450V 20% (30 X 30mm) Snap-In 10mm 0.904 Ohm 1550mA 2000h 85°C Bulk
PanasonicEET-UQ2W221CF
Cap Aluminum 220uF 450V 20% (25 X 35mm) Snap-In 10mm 0.904 Ohm 1450mA 2000h 85°C Bulk
PanasonicEET-UQ2S221KA
Cap Aluminum 220uF 420V 20% (30 X 25mm) Snap-In 10mm 0.904 Ohm 1650mA 2000h 85°C Bulk
Cornell Dubilier381LQ221M450K022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 450V 220muF ±20% 1.181Dia 30.00mm
Cornell Dubilier381LQ221M400J032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 400V 220muF ±20% 0.984Dia 25.00mm
United Chemi-ConEKMH401VNN221MR35T
Cap Aluminum Lytic 220uF 400V 20% (30 X 35mm) Snap-In 10mm 1.13 Ohm 1060mA 2000h 105°C

Descriptions

Descriptions of Cornell Dubilier 380LQ221M400J022 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 400V 220muF ±20% 0.984Dia 25.00mm
Aluminum Electrolytic Capacitors - Snap In 400V 220uF 25X30
CAPACITOR, AL ELECTROLYTIC, 220 UF, 400 WVDC, 450 VDC, +/- 20%, J02, -25 C
Cap Aluminum Lytic 220uF 400V 20% (25 X 30mm) Snap-In 10mm 0.905 Ohm 1490mA 2000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitor Polarized
ALUMINUM ELECTROLYTIC CAPACITOR, PO;
ALUMINUM ELECTROLYTIC CAPACITOR 220UF, 4; ALUMINUM ELECTROLYTIC CAPACITOR 220UF, 400V, 20%, SNAP-IN; Capacitance:220µF; Voltage(DC):400V; Voltage(AC):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime
Aluminum Electrolytic Capacitor 220Uf, 400V, 20%, Snap-In; Rango De Producto:Serie 380L; Capacidad:220Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:400V; Diámetro:25Mm; Resistencia Esr:0.904Ohm; Altura:30Mm; Núm. De Contactos:2 |Cornell Dubilier 380LQ221M400J022

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor