Vishay MAL215652472E3

Aluminum Electrolytic Capacitor, Polarized, Multilayer, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 4700uF, Through Hole...
$ 8.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL215652472E3.

IHS

Datasheet8 pages9 years ago

Alternate Parts

Price @ 1000
$ 8.75
$ 3.368
Stock
15,055
30,816
Authorized Distributors
4
6
Capacitance
4.7 mF
4.7 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
80 V
80 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
121 mΩ
71 mΩ
Life (Hours)
5000 hours
3000 hours
Ripple Current
3.44 A
4.09 A
Height - Seated (Max)
42.0116 mm
40.005 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierSLPX472M063E3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 63V 4700muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLP472M050C5P3
Cap Aluminum Lytic 4700uF 50V 20% (25 X 35mm) Snap-In 10mm 0.099 Ohm 2430mA 3000h 105C
Cornell DubilierSLPX472M050A7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 50V 4700muF ±20% 0.866Dia 22.00mm
United Chemi-ConESMH350VSN472MP30T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF
United Chemi-ConESMH350VNN472MP30T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF
United Chemi-ConESMH350VSN472MP30S
Cap Aluminum 4700uF 35V 20% (22 X 30mm) Snap-In 10mm 0.088 Ohm 2410mA 2000h 85°C

Descriptions

Descriptions of Vishay MAL215652472E3 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Multilayer, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
4.7mF 80V ¡À20% 10mm 121m¦¸@ 100Hz 5000h@ 85¡ãC 3.44A@ 100Hz , 30mm*40mm*42mm
4700 80V 30X40Mm 85 5000H |Vishay MAL215652472E3
CAP ALUM 4700UF 20% 80V SNAP TH

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric