Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SLP472M050C5P3

Cap Aluminum Lytic 4700uF 50V 20% (25 X 35mm) Snap-In 10mm 0.099 Ohm 2430mA 3000h 105C
$ 2.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLP472M050C5P3.

Electro Sonic

Datasheet9 pages4 years ago

Farnell

New Yorker Electronics

Newark

Master Electronics

Inventory History

3 month trend:
+47.65%

Alternate Parts

Price @ 1000
$ 2.022
$ 2.221
$ 2.221
Stock
72,469
3,541
3,541
Authorized Distributors
6
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
99 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.43 A
2.61 A
2.61 A
Height - Seated (Max)
35.0012 mm
37.0078 mm
37.0078 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierSLPX472M050A7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 50V 4700muF ±20% 0.866Dia 22.00mm
Cornell DubilierSLPX472M050C3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 50V 4700muF ±20% 0.984Dia 25.00mm
Cornell DubilierSLPX472M050E1P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 50V 4700muF ±20% 1.181Dia 30.00mm
PanasonicECOS1HP472BA
Cap Aluminum 4700uF 50V 20% (22 X 35mm) Snap-In 10mm 0.071 Ohm 3030mA 3000h 85°C Bulk
KYOCERA AVXLLS1V472MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 35V 4700muF ±20% 0.984Dia 25.00mm
NichiconLGU1J472MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 63V 4700muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Cornell Dubilier SLP472M050C5P3 provided by its distributors.

Cap Aluminum Lytic 4700uF 50V 20% (25 X 35mm) Snap-In 10mm 0.099 Ohm 2430mA 3000h 105C
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 4700UF, TOL20%, SNAP IN, 50V, 25X35
SLP Series 50 V 4700 uF ±20 % 25 x 35 mm Snap-In Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors - Snap In 4700uF 50V 20% 105C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLP0712TE (750W) 50V 4700muF ±20% 0.984Dia 25.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
4.7mF 50V ±20% 10mm 99mΩ 3000h@ 105°C 2.43A Plugins,D25xL35mm snap-in mounting,snap fit,Through hole mounting 25mm*35mm*35mm

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLP472M050C5P3.