Vishay MAL215267109E3

Cap Aluminum Lytic 10uF 450V 20% (12.5 X 20mm) Radial 5mm 90mA 3000h 105C Automotive Bulk
$ 1.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL215267109E3.

Newark

Datasheet6 pages9 years ago
Datasheet6 pages12 years ago

IHS

element14 APAC

TME

Inventory History

3 month trend:
-9.84%

Alternate Parts

Price @ 1000
$ 1.118
$ 0.435
Stock
16,510
144,579
Authorized Distributors
6
6
Capacitance
10 µF
10 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
31.8 Ω
-
Life (Hours)
3000 hours
10000 hours
Ripple Current
90 mA
225 mA
Height - Seated (Max)
21.9964 mm
21.4884 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEGXE251ELL100MJ20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10uF
NichiconUPS2V100MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 350V 10muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF
NichiconUVR2W100MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 450V 10muF ±20% 0.492Dia 12.50mm
United Chemi-ConEGXE401ELL100MJ25S
Cap Aluminum Lytic 10uF 400V 20% (10 X 25mm) Radial 5mm 86mA 2000h 125C Automotive Bulk
PanasonicECA2WHG100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 450V 10muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Vishay MAL215267109E3 provided by its distributors.

Cap Aluminum Lytic 10uF 450V 20% (12.5 X 20mm) Radial 5mm 90mA 3000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
VISHAY MAL215267109E3Electrolytic Capacitor, 152 RMH Series, 10 F,20%, 450 V, 12.5 mm, Radial Leaded
CAPACITOR, 10UF, 450V ;ROHS COMPLIANT: YES
10¦ÌF 450V ¡À20% 5mm 3000h@ 105¡ãC 90mA@ 100Hz 12.5mm*20mm*22mm
Radial Can 152RMH 450V 10muF ±20% 0.492Dia 12.50mm
CAP ALUM 10UF 20% 450V RADIAL TH
CAPACITOR, 10UF, 450V; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:10µF; Capacitance Tolerance:± 20%; Voltage Rating:450V dc; Effective Series Resistance:31.8ohm; Series:2222152; Life Time @ Temperature:3000h @ 105°C; Height:20mm; Outside Diameter:12.5mm; Capacitor Case Style:Radial; Mounting Type:Through Hole; Lead Spacing:5mm; Operating Temperature Range:-40°C to +105°C; SVHC:Bis (2-ethyl(hexyl)phthalate) (DEHP); AC Ripple Current:17mA; Application:High Temperature; Body Diameter:12.5mm; Case Style:Radial; External Length / Height:20mm; Impedance:10ohm; Lead Diameter:0.6mm; Lead Length:5mm; Max Operating Temperature:105°C; Min Temperature Operating:-40°C; Operating Life Temperature:105°C; Operating Lifetime:3000h; Terminal Type:Wire Ended; Termination Type:Radial Leaded; Tolerance, +:20%; Tolerance, -:20%; Voltage Rating DC:450V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric