What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier 380LX101M400J012

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 400V 100muF ±20% 0.984Dia 25.00mm
$ 2.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 380LX101M400J012.

Master Electronics

Datasheet12 pages4 years ago
Datasheet12 pages6 years ago

New Yorker Electronics

Newark

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+4.15%

Alternate Parts

Price @ 1000
$ 2.14
$ 1.753
Stock
27,960
12,119
Authorized Distributors
6
5
Capacitance
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
1.65 Ω
582 mΩ
Life (Hours)
3000 hours
2000 hours
Ripple Current
900 mA
900 mA
Height - Seated (Max)
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cornell Dubilier381LR101M450J022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 450V 100muF ±20% 0.984Dia 25.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 450V 100muF ±20% 0.984Dia 25.00mm
PanasonicECOS2WP101BA
Cap Aluminum 100uF 450V 20% (22 X 35mm) Snap-In 10mm 1.658 Ohm 930mA 3000h 85°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 420V 100muF ±20% 0.866Dia 22.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 450V 100muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Cornell Dubilier 380LX101M400J012 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 400V 100muF ±20% 0.984Dia 25.00mm
Capacitors, Aluminum Electrolytic, Snap In 100uF 400V 20% | Cornell-Dubilier 380LX101M400J012
SNAP-IN ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap Aluminum Lytic 100uF 400V 20%( 25 X 25mm) Snap-In 10mm 1.65 Ohm 900mA 3000h 85C
Aluminum Electrolytic Capacitor, 100Uf, 400V; Capacitance:100Μf; Voltage(Dc):400V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 85°C; Polarity:Polar; Product Height:25Mmrohs Compliant: Yes |Cornell Dubilier 380LX101M400J012

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor