Vishay MAL215232101E3

Cap Aluminum 100uF 200V 20% (16 X 20mm) Radial 7.5mm 340mA 4000 hr 105°C Ammo Pack
$ 1.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL215232101E3.

IHS

Datasheet6 pages9 years ago
Datasheet6 pages14 years ago

TME

Newark

_legacy Avnet

Inventory History

3 month trend:
-5.19%

Alternate Parts

Price @ 1000
$ 1.563
$ 1.52
$ 1.52
Stock
14,166
17,049
17,049
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.9 Ω
1.9 Ω
Life (Hours)
4000 hours
4000 hours
4000 hours
Ripple Current
340 mA
340 mA
340 mA
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2007-11-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 50V 100muF ±20% 0.315Dia 8.00mm
PanasonicECA2AHG101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 100V 100muF 卤20% 0.394Dia 10.00mm
KYOCERA AVXUPM1H101MPD6
Capacitor Aluminum Electrolytic Cap100uF 50V 20% Radial 10X15 LS 5mm | Nichicon UPM1H101MPD6
KYOCERA AVXUVZ2A101MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 100V 100muF ±20% 0.394Dia 10.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 25V, 20%, RADIAL
United Chemi-ConEGXE201ELL101ML25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF

Descriptions

Descriptions of Vishay MAL215232101E3 provided by its distributors.

Cap Aluminum 100uF 200V 20% (16 X 20mm) Radial 7.5mm 340mA 4000 hr 105°C Ammo Pack
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
100¦ÌF 200V ¡À20% 7.5mm 4000h@ 105¡ãC 340mA@ 100Hz 16mm*20mm*22mm
CAP ALUM 100UF 20% 200V RADIAL

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric