Vishay MAL215058471E3

Cap Aluminum 470uF 63V 20% (12.5 X 25mm) Radial 5mm 1200mA 8000 hr 105°C Bulk
$ 1.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL215058471E3.

IHS

Datasheet8 pages9 years ago

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
-20.74%

CAD Models

Download Vishay MAL215058471E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.301
$ 0.408
$ 0.408
Stock
7,027
229,422
229,422
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
110 mΩ
110 mΩ
Life (Hours)
8000 hours
7000 hours
7000 hours
Ripple Current
780 mA
1.29 A
1.29 A
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2007-11-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

United Chemi-ConELXY630ELL471ML25S
Cap Aluminum Lytic 470uF 63V 20% (16 X 25mm) Radial 7.5mm 1480mA 8000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF
RX30 Series 50 V 470 uF 12.5x 25mm LS=5mm Radial Aluminum Electrolytic Capacitor
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 63V 470muF ±20% 15% ppm/C
United Chemi-ConELXY630ETS471ML25S
Bulk / Capacitor, Aluminum, 63 V, Cap.470 , Dia.16 , Leng.25 Rohs Compliant: Yes
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 470muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Vishay MAL215058471E3 provided by its distributors.

Cap Aluminum 470uF 63V 20% (12.5 X 25mm) Radial 5mm 1200mA 8000 hr 105°C Bulk
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
Aluminium Electrolytic Capacitor, 150 Rmi Series, 470 F, 20%, 63 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Vishay MAL215058471E3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric