Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPW1J471MHD

Capacitor Aluminum Electrolytic Cap 470uF 63V 20% Radial 12.5X25 LS 5 mm | Nichicon UPW1J471MHD
$ 0.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW1J471MHD.

Future Electronics

Datasheet8 pages4 years ago
Datasheet5 pages17 years ago
Datasheet5 pages2 years ago
Datasheet5 pages18 years ago
Datasheet5 pages19 years ago

Newark

HQonline

TME

Arrow Electronics

Inventory History

3 month trend:
-12.35%

CAD Models

Download KYOCERA AVX UPW1J471MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.473
$ 1.286
$ 1.286
Stock
230,944
8,791
8,791
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
110 mΩ
-
-
Life (Hours)
7000 hours
8000 hours
8000 hours
Ripple Current
1.29 A
780 mA
780 mA
Height - Seated (Max)
24.9936 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KYOCERA AVXUPW1H471MHD
Capacitor Aluminum Electrolytic Cap 470uF 50V 20% Radial 12.5X20 LS 5 mm | Nichicon UPW1H471MHD
United Chemi-ConELXY500ELL471MK25S
Cap Aluminum Lytic 470uF 50V 20% (12.5 X 25mm) Radial 5mm 1490mA 7000h 105°C Bulk
NichiconUHE1H471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 470muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKY-500ELL471MJ30S
Cap Aluminum Lytic 470uF 50V 20% (10 X 30mm) Radial 5mm 1690mA 7000h 105°C Bulk
United Chemi-ConEKYA500ELL471MJ25S
KYA Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 470muF 50V
PanasonicEEU-FC1H471
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF

Descriptions

Descriptions of KYOCERA AVX UPW1J471MHD provided by its distributors.

Capacitor Aluminum Electrolytic Cap 470uF 63V 20% Radial 12.5X25 LS 5 mm | Nichicon UPW1J471MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 470muF 卤20% 0.492Dia 12.50mm
470uF 卤20% Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
PW Series 470 uF 63 V 105°C Ø12.5 x 25mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
CAP ALUM 470UF 20% 63V RADIAL / 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Aluminum Electrolytic Capacitor 470Uf, 63V, 20%, Radial; Rango De Producto:Serie Pw; Capacidad:470Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:63V; Diámetro:12.5Mm; Terminales Del Condensador:Conexión Radial; Altura:25Mm |Nichicon UPW1J471MHD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX