What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UPS1J471MHD1TO

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF
$ 0.407
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPS1J471MHD1TO.

IHS

Datasheet2 pages6 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-18.50%

CAD Models

Download Nichicon UPS1J471MHD1TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.407
$ 0.419
$ 0.419
Stock
65,191
263,511
263,511
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
110 mΩ
110 mΩ
Life (Hours)
3000 hours
7000 hours
7000 hours
Ripple Current
1.2 A
1.29 A
1.29 A
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXUPS1H471MHD1TO
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 50V 470muF ±20% 0.492Dia 12.50mm
United Chemi-ConEGPA500ELL471MK20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
PanasonicEEUFC1H471L
Capacitor Aluminum Electrolytic 470uF 50 Volt 20% (10 X 30mm) Radial 5mm 1610mA 3000h 105C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 63V 470muF ±20% 15% ppm/C
United Chemi-ConEGXE500ELL471MK25S
Cap Aluminum Lytic 470uF 50V 20% (12.5 X 25mm) Radial 5mm 1150mA 5000h 125°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 470muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Nichicon UPS1J471MHD1TO provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 63V 470muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 470uF 63V 20% (12.5 X 25mm) Radial 5mm 1200mA 3000h 105C
PS Series 470 F 63 V 105°C Ø12.5 x 25 mm LS=5mm Radial Aluminum Electrolytic Cap
Capacitor Alum Elec, 470Uf, 63V, 20%, Radial; Capacitance:470Μf; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Diameter:12.5Mm Rohs Compliant: Yes |Nichicon UPS1J471MHD1TO

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL