Vishay MAL214699805E3

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR 146CTI 63V 100muF 卤20% 0.394Dia 10.00mm
$ 1.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL214699805E3.

Upverter

Datasheet11 pages9 years ago

IHS

Farnell

Newark

_legacy Avnet

Inventory History

3 month trend:
-13.78%

CAD Models

Download Vishay MAL214699805E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-08-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicEEEFK1J101P
SMD Aluminum Electrolytic Capacitor SMD,D10xL10.2mm 100μF ±20% 63V 2000Hrs@105℃ 400mA 350mΩ
PanasonicEEUFC1J101L
Capacitor Aluminum Electrolytic 100uF 63 Volt 20% (8 X 15mm) Radial 3.5mm 535mA 2000h 105C Bulk
PanasonicEEEFP1H101AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 50V 100muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 63V 100muF 卤20% 0.394Dia 10.00mm
Cornell DubilierAFK107M63G24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 63V 100muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUPS1J101MPD
Capacitor Aluminum Electrolytic Cap100uF 63V 20% Radial 10X12.5 LS 5mm | Nichicon UPS1J101MPD

Descriptions

Descriptions of Vishay MAL214699805E3 provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR 146CTI 63V 100muF 卤20% 0.394Dia 10.00mm
Cap Aluminum Lytic 100uF 63V 20% (10 X 12mm) SMD 550mA 2000h 125C Automotive T/R
100UF 63V ALUM ELECTROLYTIC CAP 1012,146 CTI SERIES 1500 H,2000 H,200000 H
CAP ALUM 100UF 20% 63V SMD / 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3939
Cap Aluminum 100uF 63V 20% Cylindrical 550mA 1500 hr 125°C T/R
Avnet Japan
Chip Type Aluminum Electrolytic Capacitor
Capacitance uF = 100 / Rated Voltage DC V = 63 / Tolerance (±) % = 20 / Polarity = Polar / Lifetime h = 2000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Ripple Current mA = 550 / Leakage Current uA = 63 / Series = 146 CTI / Diameter mm = 10 / Height mm = 12 / Base Width mm = 10 / Base Length mm = 10 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q200

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric