Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPS1J101MPD

Capacitor Aluminum Electrolytic Cap100uF 63V 20% Radial 10X12.5 LS 5mm | Nichicon UPS1J101MPD
$ 0.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPS1J101MPD.

Future Electronics

Datasheet6 pages4 years ago
Datasheet2 pages11 years ago

element14 APAC

Newark

Nichicon SCT

TME

Inventory History

3 month trend:
+3.20%

CAD Models

Download KYOCERA AVX UPS1J101MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.242
$ 0.27
Stock
93,892
57,847
Authorized Distributors
6
1
Capacitance
100 µF
100 µF
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
20000 hours
Ripple Current
195 mA
315 mA
Height - Seated (Max)
13.9954 mm
13.9954 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

KYOCERA AVXUVR1J101MPD1TD
Capacitor Aluminum 100uF 63VDC 20% 10 X 12.5mm RDL 5mm 300mA 2000 hr Ammo Pack
PanasonicEEEFK1H101P
Panasonic EEEFK1H101P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFK1J101P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 63V 100muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUPS1H101MPD1TD
100uF 50V 360m惟 卤20% 170mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA-1HM101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUVR1H101MPD
Capacitor Aluminum 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 260mA 2000h 85C Bulk

Descriptions

Descriptions of KYOCERA AVX UPS1J101MPD provided by its distributors.

Capacitor Aluminum Electrolytic Cap100uF 63V 20% Radial 10X12.5 LS 5mm | Nichicon UPS1J101MPD
Cap Aluminum Lytic 100uF 63V 20% (10 X 12.5mm) Radial 5mm 390mA 2000h 105C Bulk
Aluminum Electrolytic Capacitors - Leaded 63volts 100uF 10x12.5 20% 5LS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Electrolytic capacitor; 100uF; 63V; 105deg.C; 10x12.5 r5mm; 1000h
UPS Series 100 uF 63 V 2 kHrs 105°C Ø10x12.5 mm LS=5mm Aluminum Electrolytic Cap

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX