Vishay MAL214656471E3

470UF 25V DC Aluminum Electrolytic Capacitor, 146 Rti Series 2500H 10(DIA.)X16MM
$ 0.767
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL214656471E3.

IHS

Datasheet9 pages8 years ago

Farnell

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.39%

CAD Models

Download Vishay MAL214656471E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.767
$ 0.139
Stock
11,327
909,525
Authorized Distributors
6
6
Capacitance
470 µF
470 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
68 mΩ
Life (Hours)
2500 hours
5000 hours
Ripple Current
770 mA
787.5 mA
Height - Seated (Max)
17.5006 mm
16.51 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-11-12
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicEEUTP1E471
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 25V 470muF ±20% 0.394Dia 10.00mm
NichiconUPS1E471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 25V 470muF ±20% 0.394Dia 10.00mm
PanasonicEEU-TA1E471
Cap Aluminum Lytic 470uF 25V 20% (10 X 20mm) Radial 5mm 1100mA 2000h 125C Automotive Bulk
PanasonicEEU-TA1E471B
Cap Aluminum Lytic 470uF 25V 20% (10 X 20mm) Radial 5mm 1100mA 2000h 125°C Ammo Pack
NichiconUBW1E471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBW 25V 470muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 20% +Tol, 20% -Tol, 470uF

Descriptions

Descriptions of Vishay MAL214656471E3 provided by its distributors.

470UF 25V DC ALUMINUM ELECTROLYTIC CAPACITOR, 146 RTI SERIES 2500H 10(DIA.)X16MM
Cap Aluminum 470uF 25V 20% (10 X 16mm) Radial 5mm 1100mA 2500 hr 125°C Bulk
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Electrolytic Capacitor, 146 Series, 470 F, 20%, 25 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Vishay MAL214656471E3
CAP 470UF 25V 10X16 125C 2500H RDL
470¦ÌF 25V ¡À20% 5mm 2500h@ 125¡ãC 1.1A@ 100kHz 10mm*16mm*17.5mm
Radial Can 146RTI 25V 470muF ±20% 0.394Dia 10.00mm
CAP ALUM 470UF 20% 25V RADIAL TH
Rad 25V 470uF 10x16 125°C (CA)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric