Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-TA1E471B

Cap Aluminum Lytic 470uF 25V 20% (10 X 20mm) Radial 5mm 1100mA 2000h 125°C Ammo Pack
$ 0.636
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-TA1E471B.

Master Electronics

Datasheet10 pages9 years ago

Electro Sonic

Inventory History

3 month trend:
-1.00%

CAD Models

Download Panasonic EEU-TA1E471B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.636
$ 0.28
$ 0.28
Stock
1,824
1,516,989
1,516,989
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
57 mΩ
1.3 Ω
1.3 Ω
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
1.1 A
1.3 A
1.3 A
Height - Seated (Max)
21.9964 mm
21.4884 mm
21.4884 mm

Related Parts

PanasonicEEU-TA1E471
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TA 25V 470muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FC1E471LB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
NichiconUBW1E471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBW 25V 470muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 20% +Tol, 20% -Tol, 470uF
PanasonicEEUFC1E471L
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
NichiconUPS1E471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 25V 470muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEU-TA1E471B provided by its distributors.

Cap Aluminum Lytic 470uF 25V 20% (10 X 20mm) Radial 5mm 1100mA 2000h 125°C Ammo Pack
TA ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 470muF 25V
Al Lytic Cap, Radial Ta Series, 125C Rohs Compliant: Yes |Panasonic EEU-TA1E471B
Al Lytic Cap, Radial TA Series, 125C25VDC, 470uF,
CAP ALUM 470UF 20% 25V RADIAL TH
470μF 25V ±20% 5mm 2000h@ 125°C 1.1A@ 100 kHz,825mA@ 120Hz Plugins,D10xL20mm Through hole mounting 10mm*20mm*22mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America