Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-TA1E471

Cap Aluminum Lytic 470uF 25V 20% (10 X 20mm) Radial 5mm 1100mA 2000h 125C Automotive Bulk
$ 0.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-TA1E471.

IHS

Datasheet10 pages9 years ago

Panasonic

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
-1.66%

CAD Models

Download Panasonic EEU-TA1E471 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-TA1E471B
Cap Aluminum Lytic 470uF 25V 20% (10 X 20mm) Radial 5mm 1100mA 2000h 125°C Ammo Pack
PanasonicEEU-FC1E471LB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
NichiconUBW1E471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBW 25V 470muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 20% +Tol, 20% -Tol, 470uF
PanasonicEEUFC1E471L
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
NichiconUPS1E471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 25V 470muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEU-TA1E471 provided by its distributors.

Cap Aluminum Lytic 470uF 25V 20% (10 X 20mm) Radial 5mm 1100mA 2000h 125C Automotive Bulk
Panasonic EEUTA1E471 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Aluminium Electrolytic Capacitor, Aec-Q200 Ta Series, 470 - F, - 20%, 25 V, 10 Mm Rohs Compliant: Yes
Aluminum Electrolytic Capacitors, 470uF, , -40 to 125¡C
Panasonic SCT
CAP, 470µF, 25V, 20%; Capacitance: 470µF; Voltage Rating: 25V; Product Range: TA Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 20mm; Operating Temperature Mi

Images

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUTA1E471