Nichicon TVX1C101MAD

VX Series 100 uF 16 V 85°C Ø6.3 x 16 mm Axial Aluminum Electrolytic Cap
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon TVX1C101MAD.

IHS

Datasheet2 pages7 years ago

element14 APAC

Future Electronics

Arrow Electronics

Verical

CAD Models

Download Nichicon TVX1C101MAD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2019-10-31
LTD Date2020-03-31

Related Parts

NichiconTVX1E101MAD
Capacitor Aluminum 100uF 25V 20% (6.3 X 16mm) Axial 170mA 2000h 85C
NichiconTVX1A101MAD
VX Series 100 uF 10 V 85°C Ø6.3 x 12 mm Axial Aluminum Electrolytic Cap
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 25V, 20%, AXIAL, FULL REEL

Descriptions

Descriptions of Nichicon TVX1C101MAD provided by its distributors.

VX Series 100 uF 16 V 85°C Ø6.3 x 16 mm Axial Aluminum Electrolytic Cap
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 16mm) Axial 160mA 2000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Electrolytic capacitor; 100uF; 16V; 85deg.C; 6.3x16; 20%; 2000h
CAP, 100µF, 16V, 20%; Capacitance: 100µF; Voltage Rating: 16V; Product Range: VX Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Axial Leaded; Diameter: 6.3mm; Lead Spacing: -; Height: 16mm; Operating Temperature Min:
Aluminum Electrolytic Capacitor 100Uf, 16V, 20%, Axial; Capacitance:100Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Axial Leaded; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:- Rohs Compliant: Yes |Nichicon TVX1C101MAD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL