Vishay MAL210118103E3

Cap Aluminum Lytic 10000uF 63V 20% (35 X 80mm) Screw Terminal 0.027 Ohm 8100mA 10000h 85C Bulk
$ 29.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL210118103E3.

IHS

Datasheet12 pages3 years ago

element14 APAC

Newark

Farnell

_legacy Avnet

Inventory History

3 month trend:
+1041%

CAD Models

Download Vishay MAL210118103E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.245
$ 24.63
$ 24.63
Stock
16,053
19,129
19,129
Authorized Distributors
6
5
5
Capacitance
10 mF
10 mF
10 mF
Mount
Chassis Mount
Chassis Mount, Stud
Chassis Mount, Stud
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
27 mΩ
27 mΩ
27 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
8.1 A
8.1 A
8.1 A
Height - Seated (Max)
80.01 mm
86.6902 mm
86.6902 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXLNR1K103MSE
ALUMINUM ELECTROLYTIC CAPACITOR, 10000UF 80 V, NR SERIES 5000H 35 X 80MM
KYOCERA AVXLNT1H103MSE
ALUMINUM ELECTROLYTIC CAPACITOR, 10000UF 50 V DC, NT SERIES 2000H 35. X 80MM
Cornell DubilierCGS103U075V3C
Cap Aluminum 10000uF 75V -10% to 75% (50.8 X 79.375mm) Clamp Mount Screw Terminal 0.041 Ohm 6200mA 85°C
United Chemi-ConE36D500LPN103TA67M
Cap Aluminum Lytic 10000uF 50V -10% to 50% (35 X 67mm) Screw Terminal 2000h 85C
Cornell DubilierDCMC103U050AA2B
Aluminum Electrolytic Capacitors - Screw Terminal 10000uF 50V -10%+75% 1.375x2.125
Cornell Dubilier500C103T050AC2B
Aluminum Electrolytic Capacitors - Screw Terminal 10000uF 50V 10%+50%

Descriptions

Descriptions of Vishay MAL210118103E3 provided by its distributors.

Cap Aluminum Lytic 10000uF 63V 20% (35 X 80mm) Screw Terminal 0.027 Ohm 8100mA 10000h 85C Bulk
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR 101PHR-ST 63V 10000muF ±20% 1.378Dia 35.00mm
10000UF 63V DC ALUM ELECTROLYTIC CAP,101 PHR-ST SERIES 10000H 35(DIA.)X80MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount
101 PHR-ST Series 63 V 10000 uF Ø35x80mm Screw Terminal Aluminum Electrolytic
Electrolytic Capacitor, Screw, 101 Phr-St Series, 10000 F, 20%, 63 V, 35 Mm, 0.027 Ohm Rohs Compliant: Yes |Vishay MAL210118103E3.
CAP, 10000µF, 63V, ALU ELEC, SCREW; Capacitance: 10000µF; Voltage Rating: 63V; Product Range: 101 PHR-ST Series; Lifetime @ Temperature: 10000 hours @ 85°C; Capacitance Tolerance: ± 20%; Capacitor Terminals: Screw; Diameter: 35mm; Lead Spacing: 12.8mm; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Height: 80mm; ESR: 0.027ohm; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); AC Ripple Current @ 100Hz: 19A; AC Ripple Current @ 20kHz: 19A; Capacitance Tolerance ±: ± 20%; Capacitor Mounting: Panel; Climatic Category: 40/085/86; External Length / Height: 80mm; Leakage Current: 1.26mA; No. of Pins: 2Pins; Operating Temperature Range: -40°C to +85°C; Operating life Time: 10000h; Ripple Current AC: 19A; Ripple Current Frequency: 100Hz; Ripple Current Temperature: 85°C; Tolerance +: 0.2%; Tolerance -: 0.2%; Voltage Rating DC Max: 63V; Voltage Rating V DC: 63V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAL210118103E3.