Cornell Dubilier DCMC103U050AA2B

Aluminum Electrolytic Capacitors - Screw Terminal 10000uF 50V -10%+75% 1.375x2.125
$ 21.21
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DCMC103U050AA2B.

Electro Sonic

Datasheet16 pages4 years ago
Datasheet16 pages6 years ago

Newark

RS (Formerly Allied Electronics)

Sager Electronics

element14

Inventory History

3 month trend:
+103%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.55
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCGS103U016R2C
ALUMINUM ELECTROLYTIC CAPACITOR 10000UF, 16V, +75, -10%, SCREW
United Chemi-ConE36D500LPN103TA67M
Cap Aluminum Lytic 10000uF 50V -10% to 50% (35 X 67mm) Screw Terminal 2000h 85C
Cornell DubilierCGS103U025R3C
ALUMINUM ELECTROLYTIC CAPACITOR 10000UF, 25V, +75, -10%, SCREW
Cornell DubilierCGS103U016R3C
Aluminum Electrolytic Capacitors - Screw Terminal 10000uF 16V-10+75%
United Chemi-ConE36D350LPN103TA54M
SERIES: U36D; VOLT: 35; CAP: 10000; DIA X LENGTH: 34X53; PACKAGING: LG
KYOCERA AVXLNT1H103MSE
ALUMINUM ELECTROLYTIC CAPACITOR, 10000UF 50 V DC, NT SERIES 2000H 35. X 80MM

Descriptions

Descriptions of Cornell Dubilier DCMC103U050AA2B provided by its distributors.

Aluminum Electrolytic Capacitors - Screw Terminal 10000uF 50V -10%+75% 1.375x2.125
CAPACITOR, ALUM ELECTROLYTIC,0.01 F,-10,+75%,50 VDC, SCREW TERMINAL,1.375X2.125IN
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR DCMC 50V 10000muF -10% +75% 1.375Dia 34.93mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 10000uF, Chassis Mount
Aluminum Electrolytic Capacitor 10000Uf, 50V, +75, -10%, Screw; Rango De Producto:Serie Dcm; Capacidad:10000Μf; Tolerancia, Capacitancia:+75%, -10%; Tensión Nominal:50V; Diámetro:34.93Mm; Resistencia Esr:0.0309Ohm; Altura:34.93Mm |Cornell Dubilier DCMC103U050AA2B

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor