Vishay MAL210158103E3

Cap Aluminum Lytic 10000uF 63V 20% (35 X 80mm) Screw Terminal 0.027 Ohm 8100mA 10000h 85C Bulk
$ 24.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL210158103E3.

IHS

Datasheet12 pages3 years ago

Newark

_legacy Avnet

Inventory History

3 month trend:
-35.77%

CAD Models

Download Vishay MAL210158103E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.63
$ 29.245
$ 29.245
Stock
19,129
16,053
16,053
Authorized Distributors
5
6
6
Capacitance
10 mF
10 mF
10 mF
Mount
Chassis Mount, Stud
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
27 mΩ
27 mΩ
27 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
8.1 A
8.1 A
8.1 A
Height - Seated (Max)
86.6902 mm
80.01 mm
80.01 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.55
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConE36D101LPN103TC92M
SERIES: U36D; VOLT: 100; CAP: 10000; DIA X LENGTH: 50X92; PACKAGING: LG
United Chemi-ConE36D800HPN103MA92M
Cap Aluminum Lytic 10000uF 80V 20%( 35 X 92mm) Screw Terminal 0.0182 Ohm 6600mA 2000h 85C
United Chemi-ConE36D101HPN103MC79M
U36D Series 10000 uF 100 V 20 % Screw Mount Can Aluminum Electrolytic Capacitor
KYOCERA AVXLNR1K103MSE
ALUMINUM ELECTROLYTIC CAPACITOR, 10000UF 80 V, NR SERIES 5000H 35 X 80MM
NichiconLNT1J103MSE
Cap Aluminum Lytic 10000uF 63V 20% (35 X 100mm) Screw Terminal 5000mA 2000h 105C Bulk
KYOCERA AVXLNT1H103MSE
ALUMINUM ELECTROLYTIC CAPACITOR, 10000UF 50 V DC, NT SERIES 2000H 35. X 80MM

Descriptions

Descriptions of Vishay MAL210158103E3 provided by its distributors.

Cap Aluminum Lytic 10000uF 63V 20% (35 X 80mm) Screw Terminal 0.027 Ohm 8100mA 10000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Stud Mount
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR 101PHR-ST 63V 10000muF ±20% 1.378Dia 35.00mm
Vishay Aluminium Electrolytic Capacitor 10000F 63 V dc 35mm Screw Terminal series 101 PHR-STB lifetime 10000h
10mF 63V ¡À20% 12.8mm 27m¦¸@ 100Hz 10000h@ 85¡ãC 8.1A@ 100Hz , 35mm*80mm*86.7mm
CAP ALUM 10000UF 20% 63V SCREW
10000 63V 35X80Mm 85 10000H |Vishay MAL210158103E3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric