Vishay MAL205157103E3

Cap Aluminum 10000uF 40V 20% (35 X 40mm) Solder Pin 0.048 Ohm 5200mA 12000h 85C Bulk
$ 10.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL205157103E3.

Newark

Datasheet11 pages9 years ago

IHS

element14 APAC

TME

_legacy Avnet

Inventory History

3 month trend:
-14.30%

CAD Models

Download Vishay MAL205157103E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-09-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSLPX103M050E7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 50V 10000muF ±20% 1.181Dia 30.00mm
Cornell Dubilier380LX103M050J052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 50V 10000muF ±20% 0.984Dia 25.00mm
NichiconLKS1H103MESB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKS 50V 10000muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX103M035C7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 35V 10000muF ±20% 0.984Dia 25.00mm
United Chemi-ConEKMH500VSN103MA40T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10000uF
United Chemi-ConEKMH500VSN103MR50T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10000uF

Descriptions

Descriptions of Vishay MAL205157103E3 provided by its distributors.

Cap Aluminum 10000uF 40V 20% (35 X 40mm) Solder Pin 0.048 Ohm 5200mA 12000h 85C Bulk
Radial Can - 4Lead ALUMINUM ELECTROLYTIC CAPACITOR 051PEC-PW 40V 10000muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
CAPACITOR, 10000UF, 40V; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:10000µF; Capacitance Tolerance:± 20%; Voltage Rating:40V dc; Effective Series Resistance:48mohm; Series:2222051; Height:40mm; Outside Diameter:35mm; Capacitor Case Style:Radial; Mounting Type:Through Hole; Operating Temperature Range:-40°C to +85°C; SVHC:Bis (2-ethyl(hexyl)phthalate) (DEHP); AC Ripple Current:5.2A; Application:General Purpose; Body Diameter:35mm; Case Style:Radial; Climatic Category:40/085/56; External Length / Height:40mm; Leakage Current:2404µA; Max Operating Temperature:85°C; Min Temperature Operating:-40°C; Operating Lifetime:1200h; Ripple Current Frequency:100Hz; Ripple Current Temperature:85°C; Terminal Type:PCB Pins; Tolerance, +:20%; Tolerance, -:20%; Voltage Rating DC:40V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2222 051 57103
  • 222205157103