What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier SLPX103M050E7P3

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 50V 10000muF ±20% 1.181Dia 30.00mm
$ 2.709
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX103M050E7P3.

Master Electronics

Datasheet9 pages4 years ago
Datasheet9 pages6 years ago

Farnell

New Yorker Electronics

Newark

element14 APAC

Inventory History

3 month trend:
+38.66%

CAD Models

Download Cornell Dubilier SLPX103M050E7P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.709
$ 2.84
$ 2.84
Stock
7,772
43,253
43,253
Authorized Distributors
6
6
6
Capacitance
10 mF
10 mF
10 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
46 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
5.08 A
5.08 A
5.08 A
Height - Seated (Max)
40.005 mm
42.0116 mm
42.0116 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECO-S1JP103EA
Cap Aluminum 10000uF 63V 20% (35 X 40mm) Snap-In 10mm 0.041 Ohm 6520mA 3000h 85°C Bulk
Cornell DubilierSLP103M035C7P3
10000µF 35V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 53mOhm 3000 H
Cornell Dubilier380LX103M050J052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 50V 10000muF ±20% 0.984Dia 25.00mm
KYOCERA AVXLLS1H103MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 50V 10000muF ±20% 1.181Dia 30.00mm
NichiconLLS1J103MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 63V 10000muF ±20% 1.378Dia 35.00mm
Cornell Dubilier381LX103M050K052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 50V 10000muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Cornell Dubilier SLPX103M050E7P3 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 50V 10000muF ±20% 1.181Dia 30.00mm
SLPX Series 50 V 10000 uF 30 x 40 mm Snap In Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors - Snap In 10000uF 50V 20% 85C
CAPACITOR, AL ELECTROLYTIC, CAP 0.01 F, TOL 20%, 50 VDC, SNAP IN, 30X40 MM
Cap Aluminum Lytic 10000uF 50V 20% (30 X 40mm) Snap-In 10mm 0.046 Ohm 5.08A 3000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLPX103M050E7P3.