Cornell Dubilier SLPX103M035C7P3

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 35V 10000muF ±20% 0.984Dia 25.00mm
$ 1.782
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX103M035C7P3.

Master Electronics

Datasheet9 pages4 years ago
Datasheet9 pages6 years ago

New Yorker Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+5.33%

Alternate Parts

Price @ 1000
$ 1.782
$ 1.932
$ 1.932
Stock
10,594
20,639
20,639
Authorized Distributors
6
6
6
Capacitance
10 mF
10 mF
10 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
53 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
3.65 A
3.65 A
3.65 A
Height - Seated (Max)
40.005 mm
42.0116 mm
42.0116 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSLP103M035C7P3
10000µF 35V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 53mOhm 3000 H
Cornell DubilierSLP103M025A7P3
Cap Aluminum Lytic 10000uF 25V 20% (22 X 40mm) Snap-In 10mm 0.06 Ohm 3000mA 3000h 105C
Cornell Dubilier381LX103M025K022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 25V 10000muF ±20% 1.181Dia 30.00mm
NichiconLLS1V103MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 35V 10000muF ±20% 0.984Dia 25.00mm
PanasonicECOS1VA103EA
Cap Aluminum 10000uF 35V 20% (35 X 30mm) Snap-In 10mm 0.041 Ohm 3200mA 3000h 105°C Bulk
KYOCERA AVXLLS1E103MELA
Cap Aluminum 10000uF 25V 20% (25 X 30mm) 10mm 3160mA 3000 hr 85°C

Descriptions

Descriptions of Cornell Dubilier SLPX103M035C7P3 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 35V 10000muF ±20% 0.984Dia 25.00mm
Aluminum Electrolytic Capacitors - Snap In 10000uF 35V 20% 85C
Cap Aluminum Lytic 10000uF 35V 20% (25 X 40mm) Snap-In 10mm 0.053 Ohm 3.65A 3000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
Aluminum Electrolytic Capacitor 10000Uf 35V 20%, Snap-In; Rango De Producto:Serie Lpx; Capacidad:10000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Diámetro:25Mm; Resistencia Esr:0.053Ohm; Altura:40Mm; Núm. De Contactos:2 |Cornell Dubilier SLPX103M035C7P3
CAPACITOR ALUM ELEC 10000UF 35V ± 20%, S; CAPACITOR ALUM ELEC 10000UF 35V SNAP-IN; Capacitance:10000µF; Capacitance Tolerance:± 20%; Voltage Rating:35V; ESR:0.053ohm; Life Time @ Temperature:3000 hours @ 85°C; Height:40mm; Diameter:25mm; Capacitor Case Style:CAN

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor