Vishay MAL203851229E3

Aluminum Electrolytic Capacitor, 22 uF, 50 V, ± 20%, 2500 hours @ 85°C, Radial Leaded
$ 0.034
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL203851229E3.

IHS

Datasheet8 pages3 years ago
Datasheet8 pages9 years ago

element14 APAC

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
-5.68%

CAD Models

Download Vishay MAL203851229E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.076
$ 0.076
Stock
12,948
345,937
345,937
Authorized Distributors
3
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2500 hours
2000 hours
2000 hours
Ripple Current
95 mA
100 mA
100 mA
Height - Seated (Max)
12.4968 mm
11.9888 mm
11.9888 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-10-03
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-12-30
LTD Date2023-06-30

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 50V 22muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 50V 22muF ±20% 0.197Dia 5.00mm
United Chemi-ConESMG500ELL220ME11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF
KW Series 22 F 50 V 85°C Ø5 x 11mm LS=2mm Radial Aluminum Electrolytic Capacitor
United Chemi-ConESMG500ETD220ME11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF
PanasonicECA1VM220
M Series 35 V 22 uF 85 °C Ø 5 x 11 mm LS=2mm Radial Aluminum Electrolytic Cap

Descriptions

Descriptions of Vishay MAL203851229E3 provided by its distributors.

Aluminum Electrolytic Capacitor, 22 uF, 50 V, ± 20%, 2500 hours @ 85°C, Radial Leaded
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR 038RSU 50V 22muF ±20% 0.197Dia 5.00mm
22UF 50 V DC ALUMINUM ELECTROLYTIC CAPACITOR, 038 RSU SERIES 2500H 5(DIA.)X11MM
Cap Aluminum 22uF 50V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 95mA 2500 hr 85°C Bulk
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
CAPACITOR, RADIAL, 50V, 22UF; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:22µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; Series:038 RSU; Life Time @ Temperature:2500 hours @ 85°C; Height:11mm; Outer Diameter:5mm; Capacitor Case Style:Radial Leaded; No. of Pins:2; Mounting Type:Through Hole; Lead Spacing:2mm; Operating Temperature Range:-40°C to +85°C; AC Ripple Current:95mA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2222 038 51229
  • 222203851229