Vishay MAL202138478E3

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 021ASM 63V 4.7muF ±20% 0.177Diax0.394L 4.50mmx10.00mm
$ 0.723
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL202138478E3.

Newark

Datasheet9 pages9 years ago
Datasheet8 pages12 years ago

IHS

element14 APAC

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-43.54%

Alternate Parts

Price @ 1000
$ 0.723
$ 0.821
Stock
20,695
68,345
Authorized Distributors
6
6
Capacitance
4.7 µF
4.7 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
-
Axial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
31 Ω
31 Ω
Life (Hours)
2500 hours
2500 hours
Ripple Current
31 mA
31 mA
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEEFK1K4R7P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 80V 4.7muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 80V 4.7muF 卤20% 0.248Dia 6.30mm
NichiconUPM1K4R7MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 4.7muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 4.7uF
PanasonicEEE-1HA4R7NP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 50V 4.7muF ±20% 0.248Dia 6.30mm
Cornell DubilierSK4R7M050ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 50V 4.7muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Vishay MAL202138478E3 provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 021ASM 63V 4.7muF ±20% 0.177Diax0.394L 4.50mmx10.00mm
Cap Aluminum 4.7uF 63V 20% Aluminum Cylindrical Can 31 Ohm 31mA 2000 hr 85°C Ammo Pack
Avnet Japan
CAPACITOR, ALU ELECTROLYTIC, CAP 4.7UF, TOL 20%, AXIAL MINIATURE, VOL-RTG 63V
Electrolytic capacitor, 4.7 µF, 63 V (DC), -10/+30 %, axial, Ø 4.5 mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
021ASM Series Ø 4.5 x 10 mm 4.7 uF ±20 % 63 V Miniature Axial Aluminum Capacitor
Axial Electrolytic Capacitor Temperature range: -40 ... 85 °C Capacitance tolerance: ±20% IEC-climate category: 40/85/56 Capacitance: 4.7 uF Rated voltage: 63 VDC
CAPACITOR, 4.7UF, 63V; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:4.7µF; Capacitance Tolerance:± 20%; Voltage Rating:63V DC; ESR:31ohm; Series:2222021; Life Time @ Temperature:500 hours @ 85°C; Height:10mm; Outer Diameter:4.5mm; Capacitor Case Style:Axial Leaded; No. of Pins:2; Mounting Type:Through Hole; Operating Temperature Range:-40°C to +85°C; AC Ripple Current:31mA; Applications:General Purpose; Body Diameter:4.5mm; Climatic Category:55/085/56; External Length / Height:10mm; Lead Diameter:0.8mm; Leakage Current Max:5.76µA; Operating Lifetime:2500h; Operating Temperature Max:85°C; Package / Case:Axial; Ripple Current Frequency:100Hz; Ripple Current Temperature:85°C; Temperature Operating Min:-40°C; Terminal Type:Wire Ended; Termination Type:Axial Leaded; Tolerance, +:20%; Tolerance, -:20%; Voltage DC:63V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2222 021 38478
  • 222202138478