Descriptions of Panasonic EEEFK1K4R7P provided by its distributors.
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 80V 4.7muF ±20% 0.248Dia 6.30mm
Panasonic EEEFK1K4R7P - Aluminum Electrolytic Capacitors (Surface Mount Type)
CAPACITOR, ALUM ELECTROLYTIC, CAP 4.7 UF, TOL 20%,VOL-RTG 80 VDC, SMT,6.3X5.8,CT
CAPACITOR ALUM ELEC, 4.7UF, 20%, 80V, SMCAPACITOR ALUM ELEC, 4.7UF, 20%, 80V, SMD
4.7uF 80V 30mA@120Hz ±20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum 4.7uF 80V 20% (6.3 X 5.8mm) SMD 40mA 2000 hr 105°C T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 80V, 4.7µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2626
Cap Aluminum Lytic 4.7uF 80V 20%( 6.3 X 5.8mm) SMD 40mA 2000h 105C Automotive T/R
Chip Type Aluminum Electrolytic Capacitor
EEE-FK Series 80 V 4.7 uF Ø 6.3 x 5.8 mm 105 °C Low ESR SMT Electrolytic
Aluminum Electorlytic Capacitor, 4.7Uf, 80V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:4.7Μf; Voltage(Dc):80V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Fk Seriesrohs Compliant: Yes |Panasonic EEE-FK1K4R7P.