Vishay MAL202117472E3

Cap Aluminum 4700uF 40V 20% (21 X 38mm) Axial 0.072 Ohm 1940mA 8000h 85C Bulk
$ 4.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL202117472E3.

IHS

Datasheet9 pages9 years ago
Datasheet8 pages9 years ago

element14 APAC

Future Electronics

_legacy Avnet

Newark

Inventory History

3 month trend:
-5.98%

CAD Models

Download Vishay MAL202117472E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.107
$ 4.615
Stock
41,541
470
Authorized Distributors
6
3
Capacitance
4.7 mF
4.7 mF
Mount
PCB, Through Hole
Through Hole
Case/Package
Axial
Radial
Voltage Rating (DC)
40 V
40 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
72 mΩ
72 mΩ
Life (Hours)
8000 hours
8000 hours
Ripple Current
1.94 A
1.94 A
Height - Seated (Max)
-
37.9984 mm

Supply Chain

Country of OriginAustria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierLP472M050H3P3
Cap Aluminum 4700uF 50V 20% (35 X 30mm) Snap-In 10mm 0.071 Ohm 2270mA 1000h 105°C
United Chemi-ConEKMH500VSN472MQ35T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF
United Chemi-ConEKMH500VSN472MP45T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF
United Chemi-ConEKMH500VSN472MR30S
Cap Aluminum 4700uF 50V 20% (30 X 30mm) Snap-In 10mm 0.071 Ohm 2250mA 2000h 105°C
Cornell Dubilier381LX472M050J042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 50V 4700muF ±20% 0.984Dia 25.00mm
Cornell Dubilier380LX472M050A202
Cap Aluminum Lytic 4700uF 50V 20% (35 X 20mm) Snap-In 10mm 0.08 Ohm 2100mA 3000h 85°C

Descriptions

Descriptions of Vishay MAL202117472E3 provided by its distributors.

Cap Aluminum 4700uF 40V 20% (21 X 38mm) Axial 0.072 Ohm 1940mA 8000h 85C Bulk
Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 021ASM 40V 4700muF ±20% 0.827Diax1.496L 21.00mmx38.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
021ASM Series Ø 21 x 38 mm 4700 uF ±20 % 40 V Miniature Axial Aluminum Capacitor
Aluminum Electrolytic Capacitor 4700Uf, 40V, 20%, Axial; Capacitance:4700Μf; Voltage(Dc):40V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:5000 Hours @ 85°C; Polarity:Polar; Lead Spacing:- Rohs Compliant: Yes |Vishay MAL202117472E3.
CAPACITOR, 4700UF, 40V; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:4700µF; Capacitance Tolerance:± 20%; Voltage Rating:40V dc; Effective Series Resistance:0.072ohm; Series:2222021; Height:41.5mm; Outside Diameter:21.5mm; Capacitor Case Style:Axial Leaded; No. of Pins:2; Mounting Type:Through Hole; Operating Temperature Range:-55°C to +85°C; AC Ripple Current:1815mA; Application:General Purpose; Body Diameter:21.5mm; Case Style:Axial; Climatic Category:55/085/56; External Length / Height:41.5mm; Lead Diameter:0.8mm; Leakage Current:1132µA; Max Operating Temperature:85°C; Min Temperature Operating:-55°C; Operating Lifetime:8000h; Ripple Current Frequency:100Hz; Ripple Current Temperature:85°C; Terminal Type:Wire Ended; Tolerance, +:20%; Tolerance, -:20%; Voltage Rating DC:40V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2222 021 17472
  • 2222 021 17472.
  • 222202117472
  • MAL202117472E3.