Cornell Dubilier LP472M050H3P3

Cap Aluminum 4700uF 50V 20% (35 X 30mm) Snap-In 10mm 0.071 Ohm 2270mA 1000h 105°C
$ 5.51
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier LP472M050H3P3.

Master Electronics

Datasheet4 pages5 years ago

Newark

Electro Sonic

Sager Electronics

Arrow.cn

Inventory History

3 month trend:
-3.19%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2001-08-27
Lifecycle StatusNRND (Last Updated: 9 months ago)

Related Parts

United Chemi-ConEKMH500VSN472MR30S
Cap Aluminum 4700uF 50V 20% (30 X 30mm) Snap-In 10mm 0.071 Ohm 2250mA 2000h 105°C
United Chemi-ConEKMH500VSN472MR30T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF
United Chemi-ConEKMH500VNN472MR30T
Cap Aluminum Lytic 4700uF 50V 20% (30 X 30mm) Snap-In 10mm 0.071 Ohm 2250mA 2000h 105°C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKG 35V 4700muF ±20% 1.181Dia 30.00mm
NichiconLKS1V472MESZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LKS 35V 4700muF ±20% 0.866Dia 22.00mm
Cornell DubilierLP472M063E9P3
Cap Aluminum Lytic 4700uF 63V 20% (30 X 50mm) Snap-In 10mm 0.053 Ohm 2840mA 1000h 105C

Descriptions

Descriptions of Cornell Dubilier LP472M050H3P3 provided by its distributors.

Cap Aluminum 4700uF 50V 20% (35 X 30mm) Snap-In 10mm 0.071 Ohm 2270mA 1000h 105°C
Capacitor, Al Electrolytic;4700uF;Snap-in;Radial;+/-20%;Case H3;50WVDC;1.378In.
LP Series 50 V 4700 uF Ø35x30mm Snap-In Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor 4700 microfarad
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Snap In 4700uF 50V SNAP
4.7mF 50V ±20% 10mm 71mΩ@ 120Hz 1000h@ 105°C 2.27A@ 120Hz,2.497A@ 100 kHz snap-in mounting,snap fit,Through hole mounting 35mm*30mm*30mm
Aluminum Electrolytic Capacitor; Capacitor Type:High Temperature; Capacitance:4700µF; Voltage Rating:50VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:H3; Lead Spacing:10mm; Termination Type:Snap-In ;RoHS Compliant: Yes
CAPACITOR ALUM ELEC 4700UF, 50V, 20%, SN; CAPACITOR ALUM ELEC 4700UF, 50V, 20%, SNAP-IN; Capacitance:4700µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; Life Time @ Temperature:1000 hours @ 105°C; Height:30mm; Diameter:35mm; Capacitor Case Style:CAN

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP472M050H3P3.