United Chemi-Con EKMH500VSN472MQ35T

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMH500VSN472MQ35T.

IHS

Datasheet15 pages19 years ago

element14 APAC

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40

Related Parts

United Chemi-ConESMH500VSN472MQ35T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF
United Chemi-ConESMH500VSN472MP40T
Cap Aluminum Lytic 4700uF 50V 20% (22 X 40mm) Snap-In 10mm 0.071 Ohm 2990mA 2000h 85°C Bulk
United Chemi-ConESMH500VNN472MP40T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF
Cornell DubilierSEK472M035ST
Cap Aluminum 4700uF 35V 20% (18 X 42mm) Radial 7.5mm 0.06 Ohm 2674mA 2000h 105°C
Cornell DubilierSK472M035ST
Cap Aluminum 4700uF 35V 20% 18 X 42mm RDL 7.5mm 0.08 Ohm 2400mA 2000 hr
PanasonicECOS1HP472BA
Cap Aluminum 4700uF 50V 20% (22 X 35mm) Snap-In 10mm 0.071 Ohm 3030mA 3000h 85°C Bulk

Descriptions

Descriptions of United Chemi-Con EKMH500VSN472MQ35T provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF
Cap Aluminum Lytic 4700uF 50V 20% (25.4 X 35mm) Snap-In 10mm 0.071 Ohm 2390mA 2000h 105°C
KMH Series 50 V 4700 uF ±20% 25.4 x 35 mm Snap Mount Aluminum Electrolytic Cap
ALUMINUM ELECTROLYTIC CAPACITOR 4700UF,; ALUMINUM ELECTROLYTIC CAPACITOR 4700UF, 50V, 20%, SNAP-IN; Capacitance: 4700µF; Voltage(DC): 50V; Voltage(AC): -; Capacitance Tolerance: ± 20%; Capacitor Terminals: Snap-In; Lifetime @
Aluminum Electrolytic Capacitor 4700Uf, 50V, 20%, Snap-In; Rango De Producto:Serie Kmh; Capacidad:4700Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:25.4Mm; Resistencia Esr:0.071Ohm; Altura:35Mm; Body Height:35Mm |Chemi-Con EKMH500VSN472MQ35T

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con