Vishay M39006/31-0248H

Cap Tant Wet 220uF 75V 10% (10.31 X 28.6mm) Axial (0.01%FR) 1.12 Ohm 125°C
$ 109.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M39006/31-0248H.

IHS

Datasheet13 pages2 years ago
Datasheet2 pages28 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 109.195
$ 91.514
$ 91.514
Stock
161
18,652
18,652
Authorized Distributors
4
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
-
-
-
Case/Package
Metal
Axial
Axial
Voltage Rating (DC)
75 V
75 V
75 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.12 Ω
-
-
Leakage Current
10 µA
10 µA
10 µA
Dissipation Factor
18.5 %
37 %
37 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount
Yageo GroupT140C227K010AS
Cap Tant Solid 220uF 10V 10% (7.34 X 17.42mm) Axial 0.6 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount
Cap Tant Wet 220uF 50V 10% (7.92 X 17.87mm) Axial 0.9 Ohm 125C
TWA Series 220 uF ±10 % 50 V Axial Wet Electrolytic Tantalum Capacitor
Yageo GroupT110D227K010AT
220UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-10%, T110 SERIES

Descriptions

Descriptions of Vishay M39006/31-0248H provided by its distributors.

Cap Tant Wet 220uF 75V 10% (10.31 X 28.6mm) Axial (0.01%FR) 1.12 Ohm 125°C
Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount
Cap,220Uf,75Vdc,10-% Tol,10+% Tol,clr91-Milstyle |Vishay M39006/31-0248H
220¦ÌF ¡À10% 75V 1.12¦¸@ 120Hz 16.28mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39006\31-0248H