Vishay M39006/25-0236

Capacitor; Tantalum; Cap 100UF; Tol 10%; Wet Tantalum; Vol-rtg 60 VDC; T2 Size
$ 54.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M39006/25-0236.

IHS

Datasheet13 pages3 years ago
Datasheet13 pages4 years ago
Datasheet22 pages14 years ago
Datasheet21 pages22 years ago

Newark

RS (Formerly Allied Electronics)

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
+4.48%

Alternate Parts

Price @ 1000
$ 54.74
$ 40.89
$ 40.89
Stock
3,567
1,016
1,016
Authorized Distributors
6
4
4
Capacitance
100 µF
100 µF
100 µF
Mount
-
-
-
Case/Package
Metal
Axial
Axial
Voltage Rating (DC)
60 V
60 V
60 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
4 µA
4 µA
4 µA
Dissipation Factor
19 %
19 %
19 %

Supply Chain

Country of OriginIsrael, USA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 100uF, THROUGH HOLE MOUNT, AXIAL
Cap Tant Wet 100uF 25V 10% (7.92 X 17.88mm) Axial (0.1%FR) 125°C
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 110uF, THROUGH HOLE MOUNT, AXIAL LEADED
Yageo GroupT140D107K035AS
Cap Tant Solid 100uF 35V 10% (8.92 X 19.96mm) Axial 0.5 Ohm 125C Bulk
Yageo GroupT110C107K010AS
Cap Tant Solid 100uF 10V 10% (7.34 X 17.42mm) Axial 1 Ohm 125C Bulk

Descriptions

Descriptions of Vishay M39006/25-0236 provided by its distributors.

CAPACITOR;TANTALUM;CAP 100UF;TOL 10%;WET TANTALUM;VOL-RTG 60 VDC;T2 SIZE
Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
Capacitance:100Μf; Voltage(Dc):60V; Capacitance Tolerance:± 10%; Lead Spacing:-; Esr:-; Product Range:M39006 Series; Operating Temperature Min:-55°C; Operating Temperature Max:125°C Rohs Compliant: No |Vishay M39006/25-0236.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39006/25-0236.